
RV1206FR-07681KL | |
---|---|
DigiKey Part Number | 13-RV1206FR-07681KLTR-ND - Tape & Reel (TR) 13-RV1206FR-07681KLCT-ND - Cut Tape (CT) 13-RV1206FR-07681KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-07681KL |
Description | RES SMD 681K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-07681KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.12000 | Fr.0.12 |
10 | Fr.0.06100 | Fr.0.61 |
25 | Fr.0.05520 | Fr.1.38 |
50 | Fr.0.04980 | Fr.2.49 |
100 | Fr.0.04490 | Fr.4.49 |
250 | Fr.0.03672 | Fr.9.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02611 | Fr.130.55 |
10,000 | Fr.0.02448 | Fr.244.80 |
Unit Price without VAT: | Fr.0.12000 |
---|---|
Unit Price with VAT: | Fr.0.12972 |