
RV1206FR-07820KL | |
|---|---|
DigiKey Part Number | 13-RV1206FR-07820KLTR-ND - Tape & Reel (TR) 13-RV1206FR-07820KLCT-ND - Cut Tape (CT) 13-RV1206FR-07820KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-07820KL |
Description | RES SMD 820K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-07820KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09700 | Fr.0.97 |
| 25 | Fr.0.07720 | Fr.1.93 |
| 50 | Fr.0.06600 | Fr.3.30 |
| 100 | Fr.0.05740 | Fr.5.74 |
| 250 | Fr.0.04864 | Fr.12.16 |
| 500 | Fr.0.04358 | Fr.21.79 |
| 1,000 | Fr.0.03958 | Fr.39.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03319 | Fr.165.95 |
| 10,000 | Fr.0.03133 | Fr.313.30 |
| 15,000 | Fr.0.03042 | Fr.456.30 |
| 25,000 | Fr.0.02944 | Fr.736.00 |
| 35,000 | Fr.0.02887 | Fr.1,010.45 |
| 50,000 | Fr.0.02834 | Fr.1,417.00 |
| 60,000 | Fr.0.02809 | Fr.1,685.40 |
| 120,000 | Fr.0.02727 | Fr.3,272.40 |
| 125,000 | Fr.0.02722 | Fr.3,402.50 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

