PA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0805FRL470R001L

DigiKey Part Number
13-PA0805FRL470R001LTR-ND - Tape & Reel (TR)
13-PA0805FRL470R001LCT-ND - Cut Tape (CT)
13-PA0805FRL470R001LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0805FRL470R001L
Description
RES 0.001 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.40200Fr.4.02
25Fr.0.34240Fr.8.56
50Fr.0.30520Fr.15.26
100Fr.0.27350Fr.27.35
250Fr.0.23880Fr.59.70
500Fr.0.21708Fr.108.54
1,000Fr.0.19862Fr.198.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.16576Fr.828.80
10,000Fr.0.15502Fr.1,550.20
15,000Fr.0.14950Fr.2,242.50
25,000Fr.0.14326Fr.3,581.50
35,000Fr.0.14310Fr.5,008.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022