
SA36A/B | |
---|---|
DigiKey Part Number | 13-SA36A/BCT-ND - Cut Tape (CT) 13-SA36A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA36A/B |
Description | TVS DIODE 36VWM 58.1VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.31000 | Fr.0.31 |
10 | Fr.0.19100 | Fr.1.91 |
100 | Fr.0.12020 | Fr.12.02 |
500 | Fr.0.08948 | Fr.44.74 |
1,000 | Fr.0.07950 | Fr.79.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.06429 | Fr.128.58 |
4,000 | Fr.0.05779 | Fr.231.16 |
6,000 | Fr.0.05448 | Fr.326.88 |
10,000 | Fr.0.05075 | Fr.507.50 |
14,000 | Fr.0.04854 | Fr.679.56 |
20,000 | Fr.0.04639 | Fr.927.80 |
50,000 | Fr.0.04168 | Fr.2,084.00 |
100,000 | Fr.0.03916 | Fr.3,916.00 |
Unit Price without VAT: | Fr.0.31000 |
---|---|
Unit Price with VAT: | Fr.0.33511 |