D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ250A/TR13

DigiKey Part Number
13-SMBJ250A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ250A/TR13CT-ND - Cut Tape (CT)
13-SMBJ250A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ250A/TR13
Description
TVS DIODE 250VWM 405VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
250V
Voltage - Breakdown (Min)
279V
Voltage - Clamping (Max) @ Ipp
405V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.07600Fr.0.76
25Fr.0.06640Fr.1.66
100Fr.0.05610Fr.5.61
250Fr.0.05120Fr.12.80
500Fr.0.04826Fr.24.13
1,000Fr.0.04583Fr.45.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.06507Fr.195.21
6,000Fr.0.06115Fr.366.90
9,000Fr.0.04184Fr.376.56
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891