


SMA6L18A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMA6L18A/TR7TR-ND - Tape & Reel (TR) 13-SMA6L18A/TR7CT-ND - Cut Tape (CT) 13-SMA6L18A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L18A/TR7 |
Description | TVS DIODE 18VWM 29.2VC SMAF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.17600 | Fr.1.76 |
| 100 | Fr.0.11030 | Fr.11.03 |
| 500 | Fr.0.08188 | Fr.40.94 |
| 1,000 | Fr.0.07266 | Fr.72.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06092 | Fr.182.76 |
| 6,000 | Fr.0.05500 | Fr.330.00 |
| 9,000 | Fr.0.05198 | Fr.467.82 |
| 15,000 | Fr.0.04858 | Fr.728.70 |
| 21,000 | Fr.0.04657 | Fr.977.97 |
| 30,000 | Fr.0.04462 | Fr.1,338.60 |
| 75,000 | Fr.0.04032 | Fr.3,024.00 |
| 150,000 | Fr.0.03962 | Fr.5,943.00 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

