DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ300A/TR13

DigiKey Part Number
13-SMAJ300A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ300A/TR13CT-ND - Cut Tape (CT)
13-SMAJ300A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ300A/TR13
Description
TVS DIODE 300VWM 486VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
335V
Voltage - Clamping (Max) @ Ipp
486V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.09600Fr.0.96
25Fr.0.08440Fr.2.11
100Fr.0.07180Fr.7.18
250Fr.0.06580Fr.16.45
500Fr.0.06214Fr.31.07
1,000Fr.0.05914Fr.59.14
2,500Fr.0.05663Fr.141.57
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.06605Fr.330.25
10,000Fr.0.06011Fr.601.10
15,000Fr.0.05709Fr.856.35
25,000Fr.0.05369Fr.1,342.25
35,000Fr.0.05167Fr.1,808.45
50,000Fr.0.04971Fr.2,485.50
125,000Fr.0.04812Fr.6,015.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134