648V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ400CA/TR13

DigiKey Part Number
13-SMAJ400CA/TR13TR-ND - Tape & Reel (TR)
13-SMAJ400CA/TR13CT-ND - Cut Tape (CT)
13-SMAJ400CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ400CA/TR13
Description
TVS DIODE 400VWM 648VC DO214AC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
648V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
648V
Mfr
Current - Peak Pulse (10/1000µs)
600mA
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
400V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
447V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,200
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.09900Fr.0.99
25Fr.0.08720Fr.2.18
100Fr.0.07420Fr.7.42
250Fr.0.06788Fr.16.97
500Fr.0.06414Fr.32.07
1,000Fr.0.06103Fr.61.03
2,500Fr.0.05776Fr.144.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.06946Fr.347.30
10,000Fr.0.06322Fr.632.20
15,000Fr.0.06003Fr.900.45
25,000Fr.0.05646Fr.1,411.50
35,000Fr.0.05434Fr.1,901.90
50,000Fr.0.05228Fr.2,614.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215