243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ150A-AT/TR7

DigiKey Part Number
13-SMBJ150A-AT/TR7TR-ND - Tape & Reel (TR)
13-SMBJ150A-AT/TR7CT-ND - Cut Tape (CT)
13-SMBJ150A-AT/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ150A-AT/TR7
Description
TVS DIODE 150VWM 243VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.20200Fr.2.02
100Fr.0.12730Fr.12.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.09488Fr.47.44
1,000Fr.0.08439Fr.84.39
1,500Fr.0.07903Fr.118.55
2,500Fr.0.07302Fr.182.55
3,500Fr.0.06944Fr.243.04
5,000Fr.0.06597Fr.329.85
12,500Fr.0.05834Fr.729.25
25,000Fr.0.05362Fr.1,340.50
50,000Fr.0.04965Fr.2,482.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673