D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ22CA-AT/TR13

DigiKey Part Number
13-SMBJ22CA-AT/TR13TR-ND - Tape & Reel (TR)
13-SMBJ22CA-AT/TR13CT-ND - Cut Tape (CT)
13-SMBJ22CA-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ22CA-AT/TR13
Description
TVS DIODE 22VWM 35.5VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
16.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,975
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.09600Fr.0.96
25Fr.0.08440Fr.2.11
100Fr.0.07180Fr.7.18
250Fr.0.06568Fr.16.42
500Fr.0.06204Fr.31.02
1,000Fr.0.05905Fr.59.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.07104Fr.213.12
6,000Fr.0.06431Fr.385.86
9,000Fr.0.06087Fr.547.83
15,000Fr.0.05701Fr.855.15
21,000Fr.0.05473Fr.1,149.33
30,000Fr.0.05251Fr.1,575.30
75,000Fr.0.04805Fr.3,603.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134