
| 561KD10J | |
|---|---|
| DigiKey Part Number | 13-561KD10J-ND | 
| Manufacturer | |
| Manufacturer Product Number | 561KD10J | 
| Description | VARISTOR 560V 3.5KA DISC 10MM | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 560 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm | 
| EDA/CAD Models | 561KD10J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Maximum AC Volts | 350 V | |
| Maximum DC Volts | 460 V | |
| Varistor Voltage (Min) | 504 V | |
| Varistor Voltage (Typ) | 560 V | |
| Varistor Voltage (Max) | 616 V | |
| Current - Surge | 3.5 kA | |
| Energy | 70J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 180 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Features | - | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 10mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 | 
| 10 | Fr.0.14200 | Fr.1.42 | 
| 25 | Fr.0.12520 | Fr.3.13 | 
| 100 | Fr.0.10710 | Fr.10.71 | 
| 250 | Fr.0.09856 | Fr.24.64 | 
| 500 | Fr.0.09340 | Fr.46.70 | 
| 1,000 | Fr.0.08918 | Fr.89.18 | 
| 2,500 | Fr.0.08470 | Fr.211.75 | 
| 5,000 | Fr.0.08201 | Fr.410.05 | 
| Unit Price without VAT: | Fr.0.21000 | 
|---|---|
| Unit Price with VAT: | Fr.0.22701 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland