
SMBJ8.5CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ8.5CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ8.5CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ8.5CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5CA/TR13 |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 14.4V |
Mfr | Current - Peak Pulse (10/1000µs) 41.7A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.07800 | Fr.0.78 |
| 25 | Fr.0.06840 | Fr.1.71 |
| 100 | Fr.0.05790 | Fr.5.79 |
| 250 | Fr.0.05284 | Fr.13.21 |
| 500 | Fr.0.04980 | Fr.24.90 |
| 1,000 | Fr.0.04731 | Fr.47.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06044 | Fr.181.32 |
| 6,000 | Fr.0.05451 | Fr.327.06 |
| 9,000 | Fr.0.05148 | Fr.463.32 |
| 15,000 | Fr.0.04808 | Fr.721.20 |
| 21,000 | Fr.0.04607 | Fr.967.47 |
| 30,000 | Fr.0.04411 | Fr.1,323.30 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

