
SHD8A6.5L01 | |
|---|---|
DigiKey Part Number | 13-SHD8A6.5L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SHD8A6.5L01 |
Description | TVS DIODE 6.5VWM 25VC SOD882 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 6.8V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 270pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03925 | Fr.392.50 |
| 20,000 | Fr.0.03612 | Fr.722.40 |
| 30,000 | Fr.0.03451 | Fr.1,035.30 |
| 50,000 | Fr.0.03269 | Fr.1,634.50 |
| 70,000 | Fr.0.03161 | Fr.2,212.70 |
| 100,000 | Fr.0.03108 | Fr.3,108.00 |
| Unit Price without VAT: | Fr.0.03925 |
|---|---|
| Unit Price with VAT: | Fr.0.04243 |

