SMDJ120A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: Fr.0.16396
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.14603
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.18362
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 6,000
Unit Price: Fr.0.53000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: Fr.0.41940
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.28511
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.27360
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.25024
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: Fr.0.15170
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.75000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.43331
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.1.83200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.1.83200
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.76000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ120A/TR13

DigiKey Part Number
13-SMDJ120A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ120A/TR13
Description
TVS DIODE 120VWM 193VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
193V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.12981Fr.389.43
6,000Fr.0.12000Fr.720.00
9,000Fr.0.11498Fr.1,034.82
15,000Fr.0.10930Fr.1,639.50
21,000Fr.0.10899Fr.2,288.79
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12981
Unit Price with VAT:Fr.0.14032