48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ30CA/TR7

DigiKey Part Number
13-SMDJ30CA/TR7TR-ND - Tape & Reel (TR)
13-SMDJ30CA/TR7CT-ND - Cut Tape (CT)
13-SMDJ30CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ30CA/TR7
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
48.4V
Mfr
Current - Peak Pulse (10/1000µs)
62A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ30CA/TR13YAGEO3,78613-SMDJ30CA/TR13CT-NDFr.0.28000Direct
In-Stock: 310
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.64000Fr.0.64
10Fr.0.39600Fr.3.96
100Fr.0.25500Fr.25.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.17576Fr.87.88
1,000Fr.0.15779Fr.157.79
1,500Fr.0.14863Fr.222.95
2,500Fr.0.13832Fr.345.80
3,500Fr.0.13222Fr.462.77
5,000Fr.0.12628Fr.631.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.64000
Unit Price with VAT:Fr.0.69184