
SQP10AJB-1R1 | |
|---|---|
DigiKey Part Number | 1.1W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-1R1 |
Description | RES 1.1 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-1R1 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP10WSS1R1JBB | TE Connectivity Passive Product | 4,911 | 1712-EP10WSS1R1JBB-ND | Fr.2.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.56100 | Fr.5.61 |
| 25 | Fr.0.48000 | Fr.12.00 |
| 50 | Fr.0.42900 | Fr.21.45 |
| 100 | Fr.0.38590 | Fr.38.59 |
| 250 | Fr.0.33856 | Fr.84.64 |
| 500 | Fr.0.30894 | Fr.154.47 |
| 1,000 | Fr.0.28375 | Fr.283.75 |
| 5,000 | Fr.0.23893 | Fr.1,194.65 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |


