
SQP15AJB-12R | |
---|---|
DigiKey Part Number | 13-SQP15AJB-12R-ND |
Manufacturer | |
Manufacturer Product Number | SQP15AJB-12R |
Description | RES 12 OHM 5% 15W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.492" Square x 1.890" L (12.50mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.98000 | Fr.0.98 |
10 | Fr.0.64200 | Fr.6.42 |
25 | Fr.0.54960 | Fr.13.74 |
50 | Fr.0.49220 | Fr.24.61 |
100 | Fr.0.44300 | Fr.44.30 |
360 | Fr.0.37083 | Fr.133.50 |
720 | Fr.0.33996 | Fr.244.77 |
1,080 | Fr.0.32407 | Fr.350.00 |
5,040 | Fr.0.27586 | Fr.1,390.33 |
Unit Price without VAT: | Fr.0.98000 |
---|---|
Unit Price with VAT: | Fr.1.05938 |