0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0402FR-0710KL

DigiKey Part Number
13-SR0402FR-0710KLTR-ND - Tape & Reel (TR)
13-SR0402FR-0710KLCT-ND - Cut Tape (CT)
13-SR0402FR-0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0402FR-0710KL
Description
RES 10K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0402FR-0710KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,860
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.12400Fr.1.24
25Fr.0.11560Fr.2.89
50Fr.0.10680Fr.5.34
100Fr.0.08080Fr.8.08
250Fr.0.07344Fr.18.36
500Fr.0.06610Fr.33.05
1,000Fr.0.05794Fr.57.94
5,000Fr.0.04896Fr.244.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03835Fr.383.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539