
SR0402FR-7T33KL | |
|---|---|
DigiKey Part Number | 13-SR0402FR-7T33KLTR-ND - Tape & Reel (TR) 13-SR0402FR-7T33KLCT-ND - Cut Tape (CT) 13-SR0402FR-7T33KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-7T33KL |
Description | RES 33K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-7T33KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.20600 | Fr.2.06 |
| 25 | Fr.0.17160 | Fr.4.29 |
| 50 | Fr.0.15160 | Fr.7.58 |
| 100 | Fr.0.13570 | Fr.13.57 |
| 250 | Fr.0.11960 | Fr.29.90 |
| 500 | Fr.0.11034 | Fr.55.17 |
| 1,000 | Fr.0.10297 | Fr.102.97 |
| 5,000 | Fr.0.09115 | Fr.455.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.08770 | Fr.877.00 |
| 20,000 | Fr.0.08495 | Fr.1,699.00 |
| 30,000 | Fr.0.08361 | Fr.2,508.30 |
| 50,000 | Fr.0.08216 | Fr.4,108.00 |
| 70,000 | Fr.0.08132 | Fr.5,692.40 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

