
SR0402JR-7T1R5L | |
---|---|
DigiKey Part Number | 13-SR0402JR-7T1R5LTR-ND - Tape & Reel (TR) 13-SR0402JR-7T1R5LCT-ND - Cut Tape (CT) 13-SR0402JR-7T1R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402JR-7T1R5L |
Description | CHIP RESISTOR SURGE 1.5 OHM 5% 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.03514 | Fr.351.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.21000 | Fr.0.21 |
10 | Fr.0.10700 | Fr.1.07 |
25 | Fr.0.08640 | Fr.2.16 |
50 | Fr.0.07420 | Fr.3.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.22000 | Fr.0.22 |
10 | Fr.0.07800 | Fr.0.78 |
50 | Fr.0.07300 | Fr.3.65 |
100 | Fr.0.06780 | Fr.6.78 |
500 | Fr.0.04978 | Fr.24.89 |
1,000 | Fr.0.04406 | Fr.44.06 |
5,000 | Fr.0.03672 | Fr.183.60 |
Unit Price without VAT: | Fr.0.21000 |
---|---|
Unit Price with VAT: | Fr.0.22701 |