SR0402JR-7T27KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.03551
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 99,201
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.01352
Datasheet
SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0402JR-7T27KL

DigiKey Part Number
13-SR0402JR-7T27KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0402JR-7T27KL
Description
RES 27K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03514Fr.351.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03514
Unit Price with VAT:Fr.0.03799