SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603FR-7T47KL

DigiKey Part Number
13-SR0603FR-7T47KLTR-ND - Tape & Reel (TR)
13-SR0603FR-7T47KLCT-ND - Cut Tape (CT)
13-SR0603FR-7T47KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603FR-7T47KL
Description
RES 47K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,217
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.30100Fr.3.01
25Fr.0.25480Fr.6.37
50Fr.0.22820Fr.11.41
100Fr.0.20700Fr.20.70
250Fr.0.18572Fr.46.43
500Fr.0.17340Fr.86.70
1,000Fr.0.16358Fr.163.58
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.14785Fr.739.25
10,000Fr.0.14325Fr.1,432.50
15,000Fr.0.14101Fr.2,115.15
25,000Fr.0.13858Fr.3,464.50
35,000Fr.0.13718Fr.4,801.30
50,000Fr.0.13587Fr.6,793.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050