AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805FR-07100RL

DigiKey Part Number
13-SR0805FR-07100RLTR-ND - Tape & Reel (TR)
13-SR0805FR-07100RLCT-ND - Cut Tape (CT)
13-SR0805FR-07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805FR-07100RL
Description
RES 100 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,396
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.11000Fr.1.10
25Fr.0.08880Fr.2.22
50Fr.0.07640Fr.3.82
100Fr.0.06680Fr.6.68
250Fr.0.05700Fr.14.25
500Fr.0.05136Fr.25.68
1,000Fr.0.04690Fr.46.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03975Fr.198.75
10,000Fr.0.03766Fr.376.60
15,000Fr.0.03665Fr.549.75
25,000Fr.0.03555Fr.888.75
35,000Fr.0.03492Fr.1,222.20
50,000Fr.0.03432Fr.1,716.00
60,000Fr.0.03404Fr.2,042.40
120,000Fr.0.03312Fr.3,974.40
125,000Fr.0.03307Fr.4,133.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701