
SR0805JR-47110RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-47110RLTR-ND - Tape & Reel (TR) 13-SR0805JR-47110RLCT-ND - Cut Tape (CT) 13-SR0805JR-47110RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-47110RL |
Description | RES 110 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 |
| 10 | Fr.0.26200 | Fr.2.62 |
| 25 | Fr.0.22040 | Fr.5.51 |
| 50 | Fr.0.19640 | Fr.9.82 |
| 100 | Fr.0.17750 | Fr.17.75 |
| 250 | Fr.0.15824 | Fr.39.56 |
| 500 | Fr.0.14708 | Fr.73.54 |
| 1,000 | Fr.0.13824 | Fr.138.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.12405 | Fr.620.25 |
| 10,000 | Fr.0.11991 | Fr.1,199.10 |
| 15,000 | Fr.0.11789 | Fr.1,768.35 |
| 25,000 | Fr.0.11569 | Fr.2,892.25 |
| 35,000 | Fr.0.11444 | Fr.4,005.40 |
| 50,000 | Fr.0.11325 | Fr.5,662.50 |
| 60,000 | Fr.0.11269 | Fr.6,761.40 |
| Unit Price without VAT: | Fr.0.45000 |
|---|---|
| Unit Price with VAT: | Fr.0.48645 |

