SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-7W51RL

DigiKey Part Number
YAG5912TR-ND - Tape & Reel (TR)
YAG5912CT-ND - Cut Tape (CT)
YAG5912DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206FR-7W51RL
Description
RES 51 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206FR-7W51RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,805
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.29800Fr.2.98
25Fr.0.25240Fr.6.31
50Fr.0.22600Fr.11.30
100Fr.0.20510Fr.20.51
250Fr.0.18392Fr.45.98
500Fr.0.17164Fr.85.82
1,000Fr.0.16189Fr.161.89
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.14625Fr.731.25
10,000Fr.0.14168Fr.1,416.80
15,000Fr.0.13945Fr.2,091.75
25,000Fr.0.13704Fr.3,426.00
35,000Fr.0.13565Fr.4,747.75
50,000Fr.0.13434Fr.6,717.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050