1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-07120RL

DigiKey Part Number
13-SR1206JR-07120RLTR-ND - Tape & Reel (TR)
13-SR1206JR-07120RLCT-ND - Cut Tape (CT)
13-SR1206JR-07120RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206JR-07120RL
Description
RES 120 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-07120RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,978
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.12100Fr.1.21
25Fr.0.09760Fr.2.44
50Fr.0.08440Fr.4.22
100Fr.0.07410Fr.7.41
250Fr.0.06352Fr.15.88
500Fr.0.05746Fr.28.73
1,000Fr.0.05265Fr.52.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04494Fr.224.70
10,000Fr.0.04269Fr.426.90
15,000Fr.0.04159Fr.623.85
25,000Fr.0.04041Fr.1,010.25
35,000Fr.0.03973Fr.1,390.55
50,000Fr.0.03908Fr.1,954.00
60,000Fr.0.03878Fr.2,326.80
120,000Fr.0.03779Fr.4,534.80
125,000Fr.0.03774Fr.4,717.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782