
SR1206JR-7T10RL | |
|---|---|
DigiKey Part Number | YAG5919TR-ND - Tape & Reel (TR) YAG5919CT-ND - Cut Tape (CT) YAG5919DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7T10RL |
Description | RES 10 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-7T10RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.16100 | Fr.1.61 |
| 25 | Fr.0.15960 | Fr.3.99 |
| 50 | Fr.0.15820 | Fr.7.91 |
| 100 | Fr.0.14530 | Fr.14.53 |
| 250 | Fr.0.13424 | Fr.33.56 |
| 500 | Fr.0.12322 | Fr.61.61 |
| 1,000 | Fr.0.09710 | Fr.97.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06885 | Fr.344.25 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

