
PE0508FRE070R005Z | |
|---|---|
DigiKey Part Number | 13-PE0508FRE070R005Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE0508FRE070R005Z |
Description | RES 0.005 OHM 1% 1.2W 0805 WIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1.2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.053" L x 0.083" W (1.35mm x 2.10mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08277 | Fr.413.85 |
| Unit Price without VAT: | Fr.0.08277 |
|---|---|
| Unit Price with VAT: | Fr.0.08947 |

