Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

SR1210JR-071RL | |
|---|---|
DigiKey Part Number | 13-SR1210JR-071RLTR-ND - Tape & Reel (TR) 13-SR1210JR-071RLCT-ND - Cut Tape (CT) 13-SR1210JR-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1210JR-071RL |
Description | RES 1 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1210JR-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.19800 | Fr.1.98 |
| 25 | Fr.0.16440 | Fr.4.11 |
| 50 | Fr.0.14520 | Fr.7.26 |
| 100 | Fr.0.12980 | Fr.12.98 |
| 250 | Fr.0.11416 | Fr.28.54 |
| 500 | Fr.0.10516 | Fr.52.58 |
| 1,000 | Fr.0.09802 | Fr.98.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08655 | Fr.432.75 |
| 10,000 | Fr.0.08321 | Fr.832.10 |
| 15,000 | Fr.0.08158 | Fr.1,223.70 |
| 25,000 | Fr.0.07981 | Fr.1,995.25 |
| 35,000 | Fr.0.07880 | Fr.2,758.00 |
| 50,000 | Fr.0.07784 | Fr.3,892.00 |
| 60,000 | Fr.0.07739 | Fr.4,643.40 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |






