
SR1210JR-0722RL | |
---|---|
DigiKey Part Number | 13-SR1210JR-0722RLTR-ND - Tape & Reel (TR) 13-SR1210JR-0722RLCT-ND - Cut Tape (CT) 13-SR1210JR-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1210JR-0722RL |
Description | RES 22 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.30000 | Fr.0.30 |
10 | Fr.0.20800 | Fr.2.08 |
25 | Fr.0.18400 | Fr.4.60 |
50 | Fr.0.16000 | Fr.8.00 |
100 | Fr.0.14200 | Fr.14.20 |
250 | Fr.0.12568 | Fr.31.42 |
500 | Fr.0.10934 | Fr.54.67 |
1,000 | Fr.0.10118 | Fr.101.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.08568 | Fr.428.40 |
10,000 | Fr.0.08323 | Fr.832.30 |
15,000 | Fr.0.07784 | Fr.1,167.60 |
25,000 | Fr.0.07739 | Fr.1,934.75 |
Unit Price without VAT: | Fr.0.30000 |
---|---|
Unit Price with VAT: | Fr.0.32430 |