Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR1210JR-07680RL | |
|---|---|
DigiKey Part Number | SR1210JR-07680RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1210JR-07680RL |
Description | RES 680 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1210JR-07680RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J681U | Panasonic Industry | 8,814 | P680ASCT-ND | Fr.0.18000 | Direct |
| ERJ-T14J681U | Panasonic Industry | 0 | ERJ-T14J681U-ND | Fr.0.03427 | Direct |
| CRCW1210680RJNEA | Vishay Dale | 12,233 | 541-680VCT-ND | Fr.0.15000 | Upgrade |
| CRCW1210680RJNTA | Vishay Dale | 0 | CRCW1210680RJNTA-ND | Fr.0.04857 | Upgrade |
| ERJ-14YJ681U | Panasonic Industry | 72,835 | P680VCT-ND | Fr.0.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06666 | Fr.333.30 |
| Unit Price without VAT: | Fr.0.06666 |
|---|---|
| Unit Price with VAT: | Fr.0.07206 |





