
SR2512FK-07100RL | |
|---|---|
DigiKey Part Number | 13-SR2512FK-07100RLTR-ND - Tape & Reel (TR) 13-SR2512FK-07100RLCT-ND - Cut Tape (CT) 13-SR2512FK-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512FK-07100RL |
Description | RES 100 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.25000 | Fr.2.50 |
| 25 | Fr.0.21000 | Fr.5.25 |
| 50 | Fr.0.18680 | Fr.9.34 |
| 100 | Fr.0.16840 | Fr.16.84 |
| 250 | Fr.0.14984 | Fr.37.46 |
| 500 | Fr.0.13908 | Fr.69.54 |
| 1,000 | Fr.0.13054 | Fr.130.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.11833 | Fr.473.32 |
| 8,000 | Fr.0.11403 | Fr.912.24 |
| 12,000 | Fr.0.11193 | Fr.1,343.16 |
| 20,000 | Fr.0.10965 | Fr.2,193.00 |
| 28,000 | Fr.0.10835 | Fr.3,033.80 |
| 40,000 | Fr.0.10711 | Fr.4,284.40 |
| 48,000 | Fr.0.10654 | Fr.5,113.92 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

