
SR2512JK-07100KL | |
|---|---|
DigiKey Part Number | 13-SR2512JK-07100KLTR-ND - Tape & Reel (TR) 13-SR2512JK-07100KLCT-ND - Cut Tape (CT) 13-SR2512JK-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-07100KL |
Description | RES 100K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.15900 | Fr.1.59 |
| 25 | Fr.0.13080 | Fr.3.27 |
| 50 | Fr.0.11440 | Fr.5.72 |
| 100 | Fr.0.10140 | Fr.10.14 |
| 250 | Fr.0.08824 | Fr.22.06 |
| 500 | Fr.0.08064 | Fr.40.32 |
| 1,000 | Fr.0.07462 | Fr.74.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06603 | Fr.264.12 |
| 8,000 | Fr.0.06300 | Fr.504.00 |
| 12,000 | Fr.0.06152 | Fr.738.24 |
| 20,000 | Fr.0.05992 | Fr.1,198.40 |
| 28,000 | Fr.0.05900 | Fr.1,652.00 |
| 40,000 | Fr.0.05813 | Fr.2,325.20 |
| 48,000 | Fr.0.05773 | Fr.2,771.04 |
| 96,000 | Fr.0.05639 | Fr.5,413.44 |
| 100,000 | Fr.0.05632 | Fr.5,632.00 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

