
TC164-FR-07330RL | |
|---|---|
DigiKey Part Number | 13-TC164-FR-07330RLTR-ND - Tape & Reel (TR) 13-TC164-FR-07330RLCT-ND - Cut Tape (CT) 13-TC164-FR-07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-07330RL |
Description | RES ARRAY 4 RES 330 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-07330RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 330 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04800 | Fr.0.48 |
| 25 | Fr.0.04040 | Fr.1.01 |
| 50 | Fr.0.03560 | Fr.1.78 |
| 100 | Fr.0.03140 | Fr.3.14 |
| 250 | Fr.0.02672 | Fr.6.68 |
| 500 | Fr.0.02380 | Fr.11.90 |
| 1,000 | Fr.0.02131 | Fr.21.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01689 | Fr.84.45 |
| 10,000 | Fr.0.01544 | Fr.154.40 |
| 15,000 | Fr.0.01470 | Fr.220.50 |
| 25,000 | Fr.0.01386 | Fr.346.50 |
| 35,000 | Fr.0.01336 | Fr.467.60 |
| 50,000 | Fr.0.01287 | Fr.643.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

