


5.0SMDJ70CA/TR7 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ70CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ70CA/TR7 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 44.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 44.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.24860 | Fr.124.30 |
1,000 | Fr.0.22740 | Fr.227.40 |
1,500 | Fr.0.21651 | Fr.324.76 |
2,500 | Fr.0.20418 | Fr.510.45 |
3,500 | Fr.0.19685 | Fr.688.98 |
5,000 | Fr.0.18970 | Fr.948.50 |
12,500 | Fr.0.18164 | Fr.2,270.50 |
Unit Price without VAT: | Fr.0.24860 |
---|---|
Unit Price with VAT: | Fr.0.26874 |