VT1206DRD07169KL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT1206DRD07499KL

DigiKey Part Number
13-VT1206DRD07499KLTR-ND - Tape & Reel (TR)
13-VT1206DRD07499KLCT-ND - Cut Tape (CT)
13-VT1206DRD07499KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VT1206DRD07499KL
Description
RES FILM 499K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,020
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.57000Fr.0.57
10Fr.0.40600Fr.4.06
25Fr.0.34000Fr.8.50
50Fr.0.27500Fr.13.75
100Fr.0.26720Fr.26.72
250Fr.0.21784Fr.54.46
1,000Fr.0.20748Fr.207.48
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.21950Fr.1,097.50
10,000Fr.0.21094Fr.2,109.40
15,000Fr.0.17262Fr.2,589.30
35,000Fr.0.17004Fr.5,951.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.57000
Unit Price with VAT:Fr.0.61617