
YC104-FR-071K3L | |
---|---|
DigiKey Part Number | YC104-FR-071K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC104-FR-071K3L |
Description | RES ARRAY 4 RES 1.3K OHM 0602 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3k Ohm ±1% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric) Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.3k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric) Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.02285 | Fr.228.50 |
Unit Price without VAT: | Fr.0.02285 |
---|---|
Unit Price with VAT: | Fr.0.02470 |