YC122 Series 0404 1010 Metric Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC122-JR-0710RL

DigiKey Part Number
13-YC122-JR-0710RLTR-ND - Tape & Reel (TR)
13-YC122-JR-0710RLCT-ND - Cut Tape (CT)
13-YC122-JR-0710RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC122-JR-0710RL
Description
RES ARRAY 2 RES 10 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
YC122-JR-0710RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,750
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02700Fr.0.27
25Fr.0.02320Fr.0.58
50Fr.0.02020Fr.1.01
100Fr.0.01760Fr.1.76
250Fr.0.01496Fr.3.74
500Fr.0.01324Fr.6.62
1,000Fr.0.01179Fr.11.79
5,000Fr.0.00922Fr.46.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00837Fr.83.70
20,000Fr.0.00766Fr.153.20
30,000Fr.0.00729Fr.218.70
50,000Fr.0.00687Fr.343.50
70,000Fr.0.00662Fr.463.40
100,000Fr.0.00638Fr.638.00
120,000Fr.0.00626Fr.751.20
240,000Fr.0.00586Fr.1,406.40
250,000Fr.0.00584Fr.1,460.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648