
YC122-JR-0715RL | |
|---|---|
DigiKey Part Number | YC122J-15TR-ND - Tape & Reel (TR) YC122J-15CT-ND - Cut Tape (CT) YC122J-15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-JR-0715RL |
Description | RES ARRAY 2 RES 15 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-0715RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01900 | Fr.0.19 |
| 25 | Fr.0.01640 | Fr.0.41 |
| 50 | Fr.0.01400 | Fr.0.70 |
| 100 | Fr.0.01240 | Fr.1.24 |
| 250 | Fr.0.01044 | Fr.2.61 |
| 500 | Fr.0.00924 | Fr.4.62 |
| 1,000 | Fr.0.00820 | Fr.8.20 |
| 5,000 | Fr.0.00636 | Fr.31.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00575 | Fr.57.50 |
| 20,000 | Fr.0.00524 | Fr.104.80 |
| 30,000 | Fr.0.00498 | Fr.149.40 |
| 50,000 | Fr.0.00468 | Fr.234.00 |
| 70,000 | Fr.0.00450 | Fr.315.00 |
| 100,000 | Fr.0.00433 | Fr.433.00 |
| 120,000 | Fr.0.00424 | Fr.508.80 |
| 240,000 | Fr.0.00396 | Fr.950.40 |
| 250,000 | Fr.0.00394 | Fr.985.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


