
YC122-JR-0715RL | |
|---|---|
DigiKey Part Number  | YC122J-15TR-ND - Tape & Reel (TR) YC122J-15CT-ND - Cut Tape (CT) YC122J-15DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | YC122-JR-0715RL  | 
Description  | RES ARRAY 2 RES 15 OHM 0404  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | YC122-JR-0715RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | YAGEO  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Circuit Type  | Isolated  | |
Resistance (Ohms)  | 15  | |
Tolerance  | ±5%  | |
Number of Resistors  | 2  | |
Resistor Matching Ratio  | -  | |
Resistor-Ratio-Drift  | -  | |
Number of Pins  | 4  | |
Power Per Element  | 62.5mW  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q200  | |
Applications  | DDRAM, SDRAM  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0404 (1010 Metric), Convex  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.039" L x 0.039" W (1.00mm x 1.00mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.01900 | Fr.0.19 | 
| 25 | Fr.0.01640 | Fr.0.41 | 
| 50 | Fr.0.01400 | Fr.0.70 | 
| 100 | Fr.0.01240 | Fr.1.24 | 
| 250 | Fr.0.01044 | Fr.2.61 | 
| 500 | Fr.0.00924 | Fr.4.62 | 
| 1,000 | Fr.0.00820 | Fr.8.20 | 
| 5,000 | Fr.0.00636 | Fr.31.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00575 | Fr.57.50 | 
| 20,000 | Fr.0.00524 | Fr.104.80 | 
| 30,000 | Fr.0.00498 | Fr.149.40 | 
| 50,000 | Fr.0.00468 | Fr.234.00 | 
| 70,000 | Fr.0.00450 | Fr.315.00 | 
| 100,000 | Fr.0.00433 | Fr.433.00 | 
| 120,000 | Fr.0.00424 | Fr.508.80 | 
| 240,000 | Fr.0.00396 | Fr.950.40 | 
| 250,000 | Fr.0.00394 | Fr.985.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 


