
YC124-JR-0715KL | |
---|---|
DigiKey Part Number | 13-YC124-JR-0715KLTR-ND - Tape & Reel (TR) 13-YC124-JR-0715KLCT-ND - Cut Tape (CT) 13-YC124-JR-0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-0715KL |
Description | RES ARRAY 4 RES 15K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-0715KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02600 | Fr.0.26 |
25 | Fr.0.02160 | Fr.0.54 |
50 | Fr.0.01880 | Fr.0.94 |
100 | Fr.0.01640 | Fr.1.64 |
250 | Fr.0.01392 | Fr.3.48 |
500 | Fr.0.01232 | Fr.6.16 |
1,000 | Fr.0.01097 | Fr.10.97 |
5,000 | Fr.0.00856 | Fr.42.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00777 | Fr.77.70 |
20,000 | Fr.0.00710 | Fr.142.00 |
30,000 | Fr.0.00676 | Fr.202.80 |
50,000 | Fr.0.00637 | Fr.318.50 |
70,000 | Fr.0.00613 | Fr.429.10 |
100,000 | Fr.0.00591 | Fr.591.00 |
120,000 | Fr.0.00580 | Fr.696.00 |
240,000 | Fr.0.00542 | Fr.1,300.80 |
250,000 | Fr.0.00540 | Fr.1,350.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |