Direct
Direct
Upgrade

| YC124-JR-0743RL | |
|---|---|
| DigiKey Part Number | YC124J-43TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | YC124-JR-0743RL | 
| Description | RES ARRAY 4 RES 43 OHM 0804 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 43 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals | 
| Datasheet | Datasheet | 
| EDA/CAD Models | YC124-JR-0743RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Circuit Type | Isolated | |
| Resistance (Ohms) | 43 | |
| Tolerance | ±5% | |
| Number of Resistors | 4 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | - | |
| Number of Pins | 8 | |
| Power Per Element | 62.5mW | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | |
| Applications | DDRAM, SDRAM | |
| Mounting Type | Surface Mount | |
| Package / Case | 0804, Convex, Long Side Terminals | |
| Supplier Device Package | - | |
| Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00571 | Fr.57.10 | 
| Unit Price without VAT: | Fr.0.00571 | 
|---|---|
| Unit Price with VAT: | Fr.0.00617 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland