
YC158TJR-0710RL | |
|---|---|
DigiKey Part Number | 13-YC158TJR-0710RLTR-ND - Tape & Reel (TR) 13-YC158TJR-0710RLCT-ND - Cut Tape (CT) 13-YC158TJR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC158TJR-0710RL |
Description | RES ARRAY 8 RES 10 OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC158TJR-0710RL Models |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 10 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06700 | Fr.0.67 |
| 25 | Fr.0.05640 | Fr.1.41 |
| 50 | Fr.0.04980 | Fr.2.49 |
| 100 | Fr.0.04390 | Fr.4.39 |
| 250 | Fr.0.03744 | Fr.9.36 |
| 500 | Fr.0.03346 | Fr.16.73 |
| 1,000 | Fr.0.03008 | Fr.30.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02402 | Fr.120.10 |
| 10,000 | Fr.0.02204 | Fr.220.40 |
| 15,000 | Fr.0.02102 | Fr.315.30 |
| 25,000 | Fr.0.01987 | Fr.496.75 |
| 35,000 | Fr.0.01919 | Fr.671.65 |
| 50,000 | Fr.0.01852 | Fr.926.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

