
YC164-JR-07180RL | |
---|---|
DigiKey Part Number | YC164J-180TR-ND - Tape & Reel (TR) YC164J-180CT-ND - Cut Tape (CT) YC164J-180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-07180RL |
Description | RES ARRAY 4 RES 180 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-07180RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 180 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03400 | Fr.0.34 |
25 | Fr.0.02800 | Fr.0.70 |
50 | Fr.0.02440 | Fr.1.22 |
100 | Fr.0.02140 | Fr.2.14 |
250 | Fr.0.01816 | Fr.4.54 |
500 | Fr.0.01614 | Fr.8.07 |
1,000 | Fr.0.01441 | Fr.14.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01131 | Fr.56.55 |
10,000 | Fr.0.01030 | Fr.103.00 |
15,000 | Fr.0.00977 | Fr.146.55 |
25,000 | Fr.0.00919 | Fr.229.75 |
35,000 | Fr.0.00883 | Fr.309.05 |
50,000 | Fr.0.00849 | Fr.424.50 |
60,000 | Fr.0.00833 | Fr.499.80 |
120,000 | Fr.0.00776 | Fr.931.20 |
125,000 | Fr.0.00773 | Fr.966.25 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |