YC164 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-JR-0720KL

DigiKey Part Number
YC164J-20KTR-ND - Tape & Reel (TR)
YC164J-20KCT-ND - Cut Tape (CT)
YC164J-20KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-JR-0720KL
Description
RES ARRAY 4 RES 20K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-0720KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
20k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,205
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03400Fr.0.34
25Fr.0.02800Fr.0.70
50Fr.0.02440Fr.1.22
100Fr.0.02140Fr.2.14
250Fr.0.01816Fr.4.54
500Fr.0.01614Fr.8.07
1,000Fr.0.01441Fr.14.41
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01131Fr.56.55
10,000Fr.0.01030Fr.103.00
15,000Fr.0.00977Fr.146.55
25,000Fr.0.00919Fr.229.75
35,000Fr.0.00883Fr.309.05
50,000Fr.0.00849Fr.424.50
60,000Fr.0.00833Fr.499.80
120,000Fr.0.00776Fr.931.20
125,000Fr.0.00773Fr.966.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648