
| YC164-JR-072K4L | |
|---|---|
| DigiKey Part Number | 13-YC164-JR-072K4LTR-ND - Tape & Reel (TR) 13-YC164-JR-072K4LCT-ND - Cut Tape (CT) 13-YC164-JR-072K4LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | YC164-JR-072K4L | 
| Description | RES ARRAY 4 RES 2.4K OHM 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 2.4k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals | 
| Datasheet | Datasheet | 
| EDA/CAD Models | YC164-JR-072K4L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit Type | Isolated | |
| Resistance (Ohms) | 2.4k | |
| Tolerance | ±5% | |
| Number of Resistors | 4 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | - | |
| Number of Pins | 8 | |
| Power Per Element | 62.5mW | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | |
| Applications | DDRAM, SDRAM | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
| Supplier Device Package | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.03400 | Fr.0.34 | 
| 25 | Fr.0.02800 | Fr.0.70 | 
| 50 | Fr.0.02440 | Fr.1.22 | 
| 100 | Fr.0.02140 | Fr.2.14 | 
| 250 | Fr.0.01816 | Fr.4.54 | 
| 500 | Fr.0.01614 | Fr.8.07 | 
| 1,000 | Fr.0.01441 | Fr.14.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01131 | Fr.56.55 | 
| 10,000 | Fr.0.01030 | Fr.103.00 | 
| 15,000 | Fr.0.00977 | Fr.146.55 | 
| 25,000 | Fr.0.00919 | Fr.229.75 | 
| 35,000 | Fr.0.00883 | Fr.309.05 | 
| 50,000 | Fr.0.00849 | Fr.424.50 | 
| 60,000 | Fr.0.00833 | Fr.499.80 | 
| 120,000 | Fr.0.00776 | Fr.931.20 | 
| 125,000 | Fr.0.00773 | Fr.966.25 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland