
YC324-JK-073K3L | |
|---|---|
DigiKey Part Number | 13-YC324-JK-073K3LTR-ND - Tape & Reel (TR) 13-YC324-JK-073K3LCT-ND - Cut Tape (CT) 13-YC324-JK-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-073K3L |
Description | RES ARRAY 4 RES 3.3K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-073K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.13600 | Fr.1.36 |
| 25 | Fr.0.11440 | Fr.2.86 |
| 50 | Fr.0.10120 | Fr.5.06 |
| 100 | Fr.0.09000 | Fr.9.00 |
| 250 | Fr.0.07752 | Fr.19.38 |
| 500 | Fr.0.06970 | Fr.34.85 |
| 1,000 | Fr.0.06304 | Fr.63.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05259 | Fr.210.36 |
| 8,000 | Fr.0.04851 | Fr.388.08 |
| 12,000 | Fr.0.04641 | Fr.556.92 |
| 20,000 | Fr.0.04404 | Fr.880.80 |
| 28,000 | Fr.0.04263 | Fr.1,193.64 |
| 40,000 | Fr.0.04125 | Fr.1,650.00 |
| 48,000 | Fr.0.04058 | Fr.1,947.84 |
| 96,000 | Fr.0.03863 | Fr.3,708.48 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

