OSCLD125M-3.3I/S22-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCLP125M-3.3I/S22-25

DigiKey Part Number
3155-OSCLP125M-3.3I/S22-25TR-ND - Tape & Reel (TR)
3155-OSCLP125M-3.3I/S22-25CT-ND - Cut Tape (CT)
3155-OSCLP125M-3.3I/S22-25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSCLP125M-3.3I/S22-25
Description
XTAL OSC XO 125MHZ LVPECL SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.94000Fr.2.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.2.55360Fr.2,553.60
Manufacturers Standard Package
Unit Price without VAT:Fr.2.94000
Unit Price with VAT:Fr.3.17814