
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Part Status | Obsolete | |
| Type | MCU 8-Bit | |
| Core Processor | eZ80 | |
| Platform | - | |
| Utilized IC / Part | eZ80190 | |
| Mounting Type | Fixed | |
| Contents | Board(s), Power Supply, Accessories | |
| Interconnect System | - | |
| Suggested Programming Environment | - | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland