IXD1415CC39ER-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: Fr.0.29992
Datasheet

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: Fr.0.29992
Datasheet

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: Fr.0.29992
Datasheet
Image for IXD1415CC39ER-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXD1415CC39ER-G

DigiKey Part Number
269-IXD1415CC39ER-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXD1415CC39ER-G
Description
IC REG LINEAR 1.8V/2.5V 6-USPC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA 6-USPC (1.8x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-UFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V, 2.5V
Supplier Device Package
6-USPC (1.8x2)
Voltage Dropout (Max)
0.2V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXD1415BB39ER-GZilog0269-IXD1415BB39ER-GTR-NDFr.0.29992Parametric Equivalent
IXD1415FF39ER-GZilog0269-IXD1415FF39ER-GTR-NDFr.0.29992Parametric Equivalent
IXD1415GG39ER-GZilog0269-IXD1415GG39ER-GTR-NDFr.0.29992Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
21,000Fr.0.29992Fr.6,298.32
Unit Price without VAT:Fr.0.29992
Unit Price with VAT:Fr.0.32421